
Number
Technical specifications
- IP65 rating
- Isolation voltage: 800 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Size of the switch disconnector: 2
- Product type
Circuit breakers
- Operating voltage
800 V DC
- Nominal voltage
800 V DC
- Factory colour
Black
- Cross section
16 mm²
- Number of pins
2
- Dim
(W x H x D) 146 x 199 x 141 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
DC switch
- Width
146 mm
- Height
199 mm
- Depth
141 mm
32 A
2
IP65
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
0.64 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743169 Circuit breakers Black 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22658VQ510AF6
User & Safety Instructions
User & Safety Instructions 1743169 Circuit breakers Black 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22658VQ510AF6











