
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Power loss: 1.5 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Black
- Cross section
16 mm²
- Number of pins
3
- Dim
(W x H x D) 36 x 60 x 114 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Step Switches
- Width
36 mm
- Height
60 mm
- Depth
114 mm
6 kW
0
0
16 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
8 kW
0.5 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704744 Circuit breakers Black 3-pin 16 mm² 16 A 690 V AC Siemens 3LD30540TK51
User & Safety Instructions
User & Safety Instructions 1704744 Circuit breakers Black 3-pin 16 mm² 16 A 690 V AC Siemens 3LD30540TK51











