
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Power loss: 10 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Black
- Cross section
16 mm²
- Number of pins
4
- Dim
(W x H x D) 49 x 60 x 380 mm
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Type
Step Switches
- Width
49 mm
- Height
60 mm
- Depth
380 mm
12 kW
0
0
40 A
4
IP65
0
1
TRUE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
19 kW
1 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
40 A
FALSE
36
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741768 Circuit breakers Black 4-pin 16 mm² 40 A 690 V AC Siemens 3LD33400TL11
User & Safety Instructions
User & Safety Instructions 1741768 Circuit breakers Black 4-pin 16 mm² 40 A 690 V AC Siemens 3LD33400TL11











