
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Power loss: 18 W
- Product type
Circuit breakers
- Contact type
1 maker
1 breaker
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Black
- Cross section
16 mm²
- Number of pins
4
- Dim
(W x H x D) 60 x 60 x 380 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Step Switches
- Width
60 mm
- Height
60 mm
- Depth
380 mm
19 kW
1
1
63 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
22 kW
1 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742974 Circuit breakers Black 4-pin 16 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD34481TL51
User & Safety Instructions
User & Safety Instructions 1742974 Circuit breakers Black 4-pin 16 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD34481TL51











