
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Size of the switch disconnector: 4
- Power loss: 22.5 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
50 mm²
- Number of pins
3
- Dim
(W x H x D) 90 x 107 x 112.5 mm
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Type
Emergency stop switch
- LED colour
Red
- Width
90 mm
- Height
107 mm
- Depth
112.5 mm
30 kW
0
0
100 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
37 kW
2 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
FALSE
70
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748458 Circuit breakers Red, Yellow 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27040TK53
User & Safety Instructions
User & Safety Instructions 1748458 Circuit breakers Red, Yellow 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27040TK53












