
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Size of the switch disconnector: 2
- Power loss: 7.2 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
16 mm²
- Number of pins
4
- Dim
(W x H x D) 67 x 83 x 92.5 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
Emergency stop switch
- Width
67 mm
- Height
83 mm
- Depth
92.5 mm
10 kW
0
0
32 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
12 kW
0.64 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743137 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22031TL53
User & Safety Instructions
User & Safety Instructions 1743137 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22031TL53












