
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 8 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Size of the switch disconnector: 5
- Power loss: 216 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
185 mm²
- Number of pins
6
- Dim
(W x H x D) 224 x 168 x 106 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Type
Emergency stop switch
- Width
224 mm
- Height
168 mm
- Depth
106 mm
50 kW
0
0
160 A
6
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
75 kW
4 kA
Red
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
160 A
FALSE
132
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744137 Circuit breakers Red, Yellow 6-pin 185 mm² 160 A 690 V AC Siemens 3LD23183VK13
User & Safety Instructions
User & Safety Instructions 1744137 Circuit breakers Red, Yellow 6-pin 185 mm² 160 A 690 V AC Siemens 3LD23183VK13












