
Number
Total (€ 210.08 / piece)
€ 210.08
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP40
- Insulation voltage 800 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life 15000
- Electrical life 8000
- Power loss: 38 W
- Electrical connection type: Terminal connection
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 76.2 x 130 x 70 mm
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Type
In MCCB design
- Width
76.2 mm
- Height
130 mm
- Depth
70 mm
0
0
100 A
3
IP40
0
FALSE
FALSE
TRUE
Rocker lever
TRUE
TRUE
TRUE
Black
TRUE
FALSE
690 V
TRUE
TRUE
100 A
100
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731266 Circuit breakers 3-pin 100 A 690 V AC Siemens 3VA11101AA360AA0
User & Safety Instructions
User & Safety Instructions 1731266 Circuit breakers 3-pin 100 A 690 V AC Siemens 3VA11101AA360AA0
Description
Circuit breaker 3VA1 IEC Frame 100 Switching capacity class B Icu=16 kA @ 415 V 3-pole, system protection TM210, FTFM, In=100 A Overload protection Ir=100 A non-adjustable short-circuit protection Ii = 10 x In Lug terminal Shunt release (STL) 220-250 V DC, 208-277 V AC 2 auxiliary switches HQ











