
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Power loss: 13.5 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Cross section
16 mm²
- Number of pins
3
- Dim
(W x H x D) 36 x 60 x 64 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
pressure switch
- Width
36 mm
- Height
60 mm
- Depth
64 mm
19 kW
0
0
63 A
3
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
22 kW
1 kA
Other
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748481 Circuit breakers 3-pin 16 mm² 63 A 690 V AC Siemens 3LD34100TK05
User & Safety Instructions
User & Safety Instructions 1748481 Circuit breakers 3-pin 16 mm² 63 A 690 V AC Siemens 3LD34100TK05











