
Number
Total (€ 310.08 / piece)
€ 310.08
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Color of the actuator: gray
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 12000
- Electrical life: 8000
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 2
- Power loss: 57.6 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 190 x 150 x 206.5 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Type
Switch disconnectors with fuses 3 KF
- Width
190 mm
- Height
150 mm
- Depth
206.5 mm
Other
160 A
3
100 kA
IP00
NH000, NH00
FALSE
Flat plug-in connection
FALSE
Other
TRUE
TRUE
90 kW
5 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744524 Circuit breakers 3-pin 160 A 690 V AC Siemens 3KF23162LF11
User & Safety Instructions
User & Safety Instructions 1744524 Circuit breakers 3-pin 160 A 690 V AC Siemens 3KF23162LF11
Description
Switch disconnector with fuse 250 A, Size 3, 3-pole for LV HRC fuse Sz. 0 and 1 Front operating mechanism left Basic unit without handle flat terminal 3KF switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used. 1. Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications. 2. Simple retrofitting of functions possible thanks to an extensive range of accessories. 3. Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state. 4. Rugged technology with high short-circuit strength for high system availability. 5. Quick installation on the standard mounting rail with frame sizes up to 80 A. 6. Efficient engineering with extensive CAx data. 7. Reliable protection also for wind power plants up to 690 V + 10%. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.












