
Number
Total (€ 335.29 / piece)
€ 335.29
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP40
- Insulation voltage 800 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life 15000
- Electrical life 8000
- Power loss: 38 W
- Electrical connection type: Terminal connection
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 76.2 x 130 x 70 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Type
In MCCB design
- Width
76.2 mm
- Height
130 mm
- Depth
70 mm
0
0
160 A
3
IP40
0
FALSE
FALSE
TRUE
Rocker lever
TRUE
TRUE
TRUE
Black
TRUE
FALSE
690 V
TRUE
TRUE
160 A
160
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705423 Circuit breakers 3-pin 160 A 690 V AC Siemens 3VA11161AA360AA0
User & Safety Instructions
User & Safety Instructions 1705423 Circuit breakers 3-pin 160 A 690 V AC Siemens 3VA11161AA360AA0
Description
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, with holder, 1 NO, screw terminal











