
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life: 15000
- Electrical life: 1500
- Power loss: 19.2 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 2
- Mounting type: screw and DIN rail mounting 35 mm
- Product type
Circuit breakers
- Contact type
3 change-overs
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 130.3 x 168 x 69.5 mm
- Nominal current
200 A
- Nominal current - rounded value
200 A
- Type
pressure switch
- Width
130.3 mm
- Height
168 mm
- Depth
69.5 mm
0
0
200 A
3
IP00
3
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
90 kW
4 kA
Other
TRUE
FALSE
FALSE
TRUE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
90 kW
FALSE
160
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742072 Circuit breakers 3-pin 200 A 3 change-overs 690 V AC Siemens 3KD36340NE400
User & Safety Instructions
User & Safety Instructions 1742072 Circuit breakers 3-pin 200 A 3 change-overs 690 V AC Siemens 3KD36340NE400












