
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 10000
- Electrical life: 1000
- Color of the actuator: gray
- Power loss: 18 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 3
- Mounting type: screw fastening
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 190 x 164 x 130.5 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Type
pressure switch
- Width
190 mm
- Height
164 mm
- Depth
130.5 mm
6
6
250 A
3
IP00
0
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
132 kW
13 kA
Grey
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
132 kW
FALSE
250
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742086 Circuit breakers 3-pin 250 A 690 V AC Siemens 3KD38320PE100
User & Safety Instructions
User & Safety Instructions 1742086 Circuit breakers 3-pin 250 A 690 V AC Siemens 3KD38320PE100












