
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Electrical life: 3000
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 4
- Power loss: 180 W
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 304.5 x 150 x 206.5 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Type
Switch disconnectors with fuses 3 KF
- Width
304.5 mm
- Height
150 mm
- Depth
206.5 mm
Other
400 A
3
100 kA
IP00
NH1, NH2
FALSE
Flat plug-in connection
TRUE
Other
TRUE
TRUE
220 kW
12 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Left
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744542 Circuit breakers 3-pin 400 A 8 makers, 8 breakers 690 V AC Siemens 3KF43404LF11
User & Safety Instructions
User & Safety Instructions 1744542 Circuit breakers 3-pin 400 A 8 makers, 8 breakers 690 V AC Siemens 3KF43404LF11












