
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Electrical life: 1000
- Color of the actuator: gray
- Power loss: 36 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 4
- Mounting type: screw fastening
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 260 x 235 x 166.5 mm
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Type
pressure switch
- Width
260 mm
- Height
235 mm
- Depth
166.5 mm
8
8
500 A
3
IP00
0
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
250 kW
30 kA
Grey
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
500 A
280 kW
FALSE
500
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702901 Circuit breakers 3-pin 500 A 8 makers, 8 breakers 690 V AC Siemens 3KD44320QE100
User & Safety Instructions
User & Safety Instructions 1702901 Circuit breakers 3-pin 500 A 8 makers, 8 breakers 690 V AC Siemens 3KD44320QE100












