
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 6000
- Electrical life: 1500
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 5
- Power loss: 330 W
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 395 x 270 x 262 mm
- Nominal current
800 A
- Nominal current - rounded value
800 A
- Type
Switch disconnectors with fuses 3 KF
- Width
395 mm
- Height
270 mm
- Depth
262 mm
Other
800 A
3
100 kA
IP00
NH2, NH3
FALSE
TRUE
TRUE
TRUE
400 kW
22 kA
TRUE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744548 Circuit breakers 3-pin 800 A 8 makers, 8 breakers 690 V AC Siemens 3KF53800LF11
User & Safety Instructions
User & Safety Instructions 1744548 Circuit breakers 3-pin 800 A 8 makers, 8 breakers 690 V AC Siemens 3KF53800LF11












