
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life: 15000
- Electrical life: 6000
- Power loss: 4 W
- Design of the electrical connection: frame clamp
- Size of the switch disconnector: 1
- Mounting type: screw and DIN rail mounting 35 mm
- Product type
Circuit breakers
- Contact type
3 change-overs
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 121.3 x 119 x 69.5 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
pressure switch
- Width
121.3 mm
- Height
119 mm
- Depth
69.5 mm
0
0
63 A
4
IP20
3
1
FALSE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
30 kW
3 kA
Other
TRUE
FALSE
FALSE
TRUE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
30 kW
FALSE
63
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748629 Circuit breakers 4-pin 63 A 3 change-overs 690 V AC Siemens 3KD26442ME100
User & Safety Instructions
User & Safety Instructions 1748629 Circuit breakers 4-pin 63 A 3 change-overs 690 V AC Siemens 3KD26442ME100












