
Number
Technical specifications
- Protection class: IP40
- Insulation voltage 800 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life 15000
- Electrical life 8000
- Power loss: 38 W
- Electrical connection type: Rail connection
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 101.6 x 130 x 70 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
In MCCB design
- Width
101.6 mm
- Height
130 mm
- Depth
70 mm
0
0
63 A
4
IP40
0
FALSE
FALSE
Rail connection
TRUE
Rocker lever
TRUE
TRUE
TRUE
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
TRUE
TRUE
Built-in device fixed built-in technique
63 A
63
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1723334 Circuit breakers 4-pin 63 A 690 V AC Siemens 3VA11631AA420AA0
Datasheet 1723334 Circuit breakers 4-pin 63 A 690 V AC Siemens 3VA11631AA420AA0
User & Safety Instructions
User & Safety Instructions 1723334 Circuit breakers 4-pin 63 A 690 V AC Siemens 3VA11631AA420AA0











