
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 15000
- Electrical life: 10000
- Mounting type: Floor mounting and snap-on mounting on DIN-rail 35 mm
- Design of the electrical connection: frame clamp
- Size of the switch disconnector: 1
- Power loss: 33.9 W
- Product type
Circuit breakers
- Contact type
4 change-overs
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 181 x 122 x 130.5 mm
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Type
Switch disconnectors with fuses 3 KF
- Width
181 mm
- Height
122 mm
- Depth
130.5 mm
Other
80 A
4
100 kA
IP20
NH000, NH00
FALSE
Frame clamp
TRUE
Other
TRUE
TRUE
37 kW
2.5 kA
TRUE
FALSE
TRUE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743662 Circuit breakers 4-pin 80 A 4 change-overs 690 V AC Siemens 3KF14080MB11
User & Safety Instructions
User & Safety Instructions 1743662 Circuit breakers 4-pin 80 A 4 change-overs 690 V AC Siemens 3KF14080MB11












