
Number
Total (€ 1,096.64 / piece)
€ 1,096.64
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1250 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 10000
- Electrical life: 200
- Power loss: 84 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 3
- Mounting type: screw fastening
- Product type
Circuit breakers
- Operating voltage
1200 V
- Nominal voltage
1200 V
- Number of pins
6
- Dim
(W x H x D) 322 x 164 x 93.5 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Type
DC switch
- Width
322 mm
- Height
164 mm
- Depth
93.5 mm
6
6
400 A
6
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
Other
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742298 Circuit breakers 6-pin 400 A 1200 V Siemens 3KD42600PE200
User & Safety Instructions
User & Safety Instructions 1742298 Circuit breakers 6-pin 400 A 1200 V Siemens 3KD42600PE200
Description
Switch disconnector 1250 A, Size 5, 4-pole Lateral operating mechanism left Basic unit without handle flat terminal












