
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1250 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Electrical life: 100
- Power loss: 72 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 4
- Mounting type: screw fastening
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
1200 V
- Nominal voltage
1200 V
- Number of pins
6
- Dim
(W x H x D) 440 x 235 x 110 mm
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Type
DC switch
- Width
440 mm
- Height
235 mm
- Depth
110 mm
8
8
500 A
6
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
Other
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742307 Circuit breakers 6-pin 500 A 8 makers, 8 breakers 1200 V Siemens 3KD44600QE200
User & Safety Instructions
User & Safety Instructions 1742307 Circuit breakers 6-pin 500 A 8 makers, 8 breakers 1200 V Siemens 3KD44600QE200












