
Number
Technical specifications
- Protection class: IP40
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Power loss: 18 W
- Product type
Circuit breakers
- Contact type
1 maker
1 breaker
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
16 mm²
- Number of pins
4
- Dim
(W x H x D) 60 x 60 x 77 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Emergency stop switch
- Width
60 mm
- Height
60 mm
- Depth
77 mm
19 kW
1
1
63 A
4
IP40
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
22 kW
1 kA
Red
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742964 Circuit breakers Red, Yellow 4-pin 16 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD34301TL13
User & Safety Instructions
User & Safety Instructions 1742964 Circuit breakers Red, Yellow 4-pin 16 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD34301TL13











