
Number
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Size of the switch disconnector: 1
- Power loss: 2 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
6 mm²
- Number of pins
4
- Dim
(W x H x D) 67 x 84 x 451.5 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Emergency stop switch
- Width
67 mm
- Height
84 mm
- Depth
451.5 mm
6 kW
0
0
16 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
8 kW
0.34 kA
Red
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742937 Circuit breakers Red, Yellow 4-pin 6 mm² 16 A 690 V AC Siemens 3LD20441TL53
User & Safety Instructions
User & Safety Instructions 1742937 Circuit breakers Red, Yellow 4-pin 6 mm² 16 A 690 V AC Siemens 3LD20441TL53












