
Circutor CEM-C31-T1-MID CEM-C31-T1-MID Electricity meter (3-phase) incl. converter jack Digital 10 A MID-approved: Yes S
Highlights & Details
- 3-phase
- Measurement with current transformers
- 2 buttons for screen display and settings
- 2 control LEDs
- LC display
- 2 connection seals
- 2 terminal covers
- Impulse output
- MID-compliant
- Optical service port interface
Technical specifications
- Product type
Electricity meter (3-phase) incl. converter jack
- Current load
10 A
- Display
Digital
- Operating voltage
230 V AC
- Factory colour
White
- Dim
(L x W x H) 64 x 70 x 90 mm
- Weight
235 g
- Display
Digital
- Type
Measurement with current transformer
- Operating voltage
230 V AC
- Recess width
70 mm
- Recess length
64 mm
- Frequency
50/60 Hz
- Accuracy class
B
- MID-approved
Yes
- Reading type
Energy consumption
- Width
70 mm
- Height
90 mm
- Length
64 mm
- Current (max.)
10 A
- Current range
10 A (max)
- Type
CEM-C31-T1-MID
- Packaging type
Single
Documents & Downloads
Datasheet
Datasheet 2390041 Circutor CEM-C31-T1-MID CEM-C31-T1-MID Electricity meter (3-phase) incl. converter jack Digital 10 A MID-approved: Yes S
Datasheet 2390041 Circutor CEM-C31-T1-MID CEM-C31-T1-MID Electricity meter (3-phase) incl. converter jack Digital 10 A MID-approved: Yes S
User & Safety Instructions
User & Safety Instructions 2390041 Circutor CEM-C31-T1-MID CEM-C31-T1-MID Electricity meter (3-phase) incl. converter jack Digital 10 A MID-approved: Yes S
Information
Information 2390041 Circutor CEM-C31-T1-MID CEM-C31-T1-MID Electricity meter (3-phase) incl. converter jack Digital 10 A MID-approved: Yes S
Description
This text is machine translated.










