
Cisco Catalyst C1300-12XS Network Switch Managed L2/L3 Grey
Highlights & Details
- Managed L2/L3 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- MAC address table: 16000 entries Routing/switching capacity: 240 Gb/s.
- 1024 Access control list
- Rack installation
- AC
- This text is machine translated.
Technical specifications
- Energy source: AC
- Power plug type C
- Product type
Network switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
1 / 10 GBit/s
- Working principle
Managed switch
- Ethernet ports
12
- SFP+ ports
12 x
- SFP ports
12 x
- No. of 100 Mbps/1Gbps/10Gbps ports
12 x
- Fibre-optic ports
12
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Weight
2.67 kg
- Width
300 mm
- Height
44 mm
- Depth
268 mm
- Type
CISCO Catalyst C1300-12XS 12-Port Switch
- Interfaces
SFP
- Factory colour
Grey
- Safety
HTTPS
SNMP
SNMPv2
SNMPv3
SSH
SSH-2
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Packet buffer memory
3 MB
- Storage relative humidity (H-H)
10 - 90 %
- Switching capacity
240 Gbit/s
- Access Control List (ACL) rules
1024
- Jumbo frames
9000
- SFP+ module slots quantity
10
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Static route
yes
- Policy-based routing
yes
- IGMP proxy
yes
- Configuring Location Settings (CLI)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Reset button
yes
- 10G Ethernet (copper) ports quantity
2
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-25 - 70 °C
- Package weight
3.55 kg
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737549 Cisco C1300-12XS CISCO Catalyst C1300-12XS 12-Port Switch Network switch 1 / 10 GBit/s

