
Cisco Catalyst C1300-24XS Network Switch Managed L2/L3 Grey
Highlights & Details
- Managed L2/L3 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Console-Port RJ-45/USB Type-C
- Cat5e
- MAC address table: 16000 entries Routing/switching capacity: 480 Gb/s.
- 1024 Access control list
- Rack installation
- AC
- This text is machine translated.
Technical specifications
- QinQ implementation: Selective QinQ
- DDR4 SDRAM
- Energy source: AC
- Power plug type C
- Product type
Network switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
1 / 10 GBit/s
- Working principle
Managed switch
- Ethernet ports
24
- SFP+ ports
24 x
- SFP ports
24 x
- No. of 100 Mbps/1Gbps/10Gbps ports
24 x
- Fibre-optic ports
24
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Weight
4.15 kg
- Width
445 mm
- Height
44 mm
- Depth
350 mm
- Type
CISCO Catalyst C1300-24XS 24-Port Switch
- Interfaces
RJ45
- Factory colour
Grey
- CPU speed
1.4 MHz
1000 MB
- Safety
HTTPS
SNMP
SNMPv2
SNMPv3
SSH
SSH-2
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Combo SFP ports quantity
4
- Packet buffer memory
8 MB
- Number of static routes
990
- Storage relative humidity (H-H)
10 - 90 %
- Switching capacity
480 Gbit/s
- Access Control List (ACL) rules
1024
- Jumbo frames
9000
- SFP+ module slots quantity
20
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Static route
yes
- Policy-based routing
yes
- IGMP proxy
yes
- Configuring Location Settings (CLI)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Reset button
yes
- Rack mounting
yes
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- Storage temperature (T-T)
-25 - 70 °C
- Package weight
5.52 kg
- Plug and Play
yes
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737550 Cisco C1300-24XS CISCO Catalyst C1300-24XS 24-Port Switch Network switch 1 / 10 GBit/s

