
Highlights & Details
Cisco Catalyst C1300-48MGP-4X Network switch Managed L2/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) gray
- Managed L2/L3 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 32
- MAC address table: 16000 entries Routing/switching capacity: 224 Gb/s.
- 1024 Access control list
- Rack installation
- AC Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- QinQ implementation: Selective QinQ
- DDR4 SDRAM
- Energy source: AC
- Power plug type C
- Product type
Network switch
- LAN transfer rate
10000 MBit/s
- Working principle
Managed switch
- Ethernet ports
32
- PoE ports
32
- SFP+ ports
4 x
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100/1000 Mbps ports
32 x
- MAC addresses
16000
- Weight
5.83 kg
- Width
445 mm
- Height
44 mm
- Depth
350 mm
- Type
C1300-48MGP-4X 48-Port Sw
- Interfaces
RJ45
- Factory colour
Grey
- Power supply (details)
100 - 220 V
- CPU speed
1.4 MHz
1000 MB
- Safety
HTTPS
SNMP
SNMPv2
SNMPv3
SSH
SSH-2
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
32
- Packet buffer memory
3 MB
- Number of static routes
990
- Storage relative humidity (H-H)
10 - 90 %
- Switching capacity
224 Gbit/s
- Access Control List (ACL) rules
1024
- Jumbo frames
9000
- SFP+ module slots quantity
2
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Static route
yes
- Policy-based routing
yes
- IGMP proxy
yes
- Configuring Location Settings (CLI)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Reset button
yes
- 2.5G Ethernet (copper) ports quantity
16
- Rack mounting
yes
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- Storage temperature (T-T)
-25 - 70 °C
- Package weight
7.89 kg
- Plug and Play
yes
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737666 Cisco C1300-48MGP-4X C1300-48MGP-4X 48-Port Sw Network switch

