
Cisco Catalyst 1300 Managed L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) gray
Highlights & Details
- Managed L2 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 8 console port: RJ-45/USB Type-C.
- MAC address table: 16000 entries Routing/switching capacity: 20 Gb/s.
- Access control list
- Rack installation
- AC Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Energy source: AC
- Power plug type C
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
10
- Weight
2.59 kg
- Width
297.4 mm
- Height
43.9 mm
- Depth
268.2 mm
- Type
CISCO Catalyst 1300 8-port GE Full PoE
- Rack size
483 mm (19")
- Factory colour
Grey
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Combo SFP ports quantity
2
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
120 W
- Packet buffer memory
1.5 MB
- Number of static routes
990
- Storage relative humidity (H-H)
10 - 90 %
- Switching capacity
20 Gbit/s
- Heat dissipation
505.41 BTU/h
- Loop protection
yes
- Jumbo frames
9000
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- IGMP entries
2000
- Web-based management
yes
- Access Control List (ACL)
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
1786412 h
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4093
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-25 - 70 °C
- Package weight
3.42 kg
- Forwarding rate
14.88 Mpps
- Power consumption (max)
148.12 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737543 Cisco C1300-8FP-2G CISCO Catalyst 1300 8-port GE Full PoE Network switch

