

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network switch
1000 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
16
16 x
16 x
16 x
mains-powered
8192
970 g
279 mm
44 mm
170 mm
CISCO CBS110 Unmanaged 16-port GE
483 mm (19")
RJ45
Gigabit LAN (1 Gbps)
Grey
16 ports
110 - 240 V
400 MHz
128 MB
yes
0 - 40 °C
16
5 - 90 %
32 Gbit/s
39.34 BTU/h
yes
9216
yes
no
yes
yes
no
4
16
yes
yes
yes
2685092 h
yes
16 MB
1
8192 Eintragungen
yes
yes
10 - 90 %
no
-20 - 70 °C
23.8 Mpps
yes
yes
User & Safety Instructions 3737528 Cisco CBS110-16T-EU CISCO CBS110 Unmanaged 16-port GE Network switch 16 ports 10 / 100 / 1000 MBit/s