

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network switch
1000 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
8
8 x
8 x
8 x
mains-powered
8192
430 g
160 mm
30 mm
104 mm
CISCO CBS110 Unmanaged 8-port GE Desktop
RJ45
Gigabit LAN (1 Gbps)
Grey
8 ports
yes
0 - 40 °C
8
5 - 90 %
16 Gbit/s
14.09 BTU/h
9216
yes
no
yes
yes
no
4
8
yes
yes
no
2066844 h
yes
1
8192 Eintragungen
yes
yes
10 - 90 %
no
-20 - 70 °C
11.9 Mpps
yes
User & Safety Instructions 3737529 Cisco CBS110-8T-D-EU CISCO CBS110 Unmanaged 8-port GE Desktop Network switch 8 ports 10 / 100 / 1000 MBit/s