There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Material
Length
Tip length
Tip shape
C.K T2315 Precision tweezers Pointed, curved, fine 150 mm
829524
This article
150 mm
Carbon steel
150 mm
12 mm
Pointed, curved, fine
C.K T2381 Precision tweezers 00D SA Flat, blunt 120 mm
829483
120 mm
Stainless steel
120 mm
12 mm
Flat, blunt
C.K T2345A Precision tweezers Pointed, fine 140 mm
829496
140 mm
CeramicSteel
140 mm
20 mm
Pointed, fine
C.K T2343 Precision tweezers MM SA Pointed, fine 130 mm
829499
130 mm
Stainless steel
130 mm
12 mm
Pointed, fine
C.K T2341 Precision tweezers 5 SA Extra pointy 110 mm
829502
110 mm
Stainless steel
110 mm
13 mm
Extra pointy
C.K T2340 Precision tweezers 3c SA Pointed, slim 110 mm
829503
110 mm
Stainless steel
110 mm
20 mm
Pointed, slim
C.K T2339 Precision tweezers 7 SA Sickle-shape, curved (55°) 110 mm
829505
110 mm
Stainless steel
110 mm
20 mm
Sickle-shape, curved (55°)
C.K T2331 Precision tweezers 5C SA Pointed, curved (45°), super fine, bent 115 mm
829509
115 mm
Stainless steel
115 mm
6 mm
Pointed, curved (45°), super fine, bent
C.K T2330 Precision tweezers 5b SA Pointed, curved (60°), super fine 110 mm
829513
110 mm
Stainless steel
110 mm
7 mm
Pointed, curved (60°), super fine
C.K T2319 Precision tweezers Pointed, fine 120 mm
829518
120 mm
Stainless steel
120 mm
13 mm
Pointed, fine
Description
1) Hardened, carbon steel bow for long term performance. 2) Precision welded joint for consistent, repetitive action. Fine, blunt tips, bent, finely serrated inside. With guide pin. Matt black anti-glare finish.
Description
1) Hardened, carbon steel bow for long term performance. 2) Precision welded joint for consistent, repetitive action. Fine, blunt tips, bent, finely serrated inside. With guide pin. Matt black anti-glare finish.