
Coffee machine KA 3473
Highlights & Details
- For 12-14 cups of coffeeDrip protection
Technical specifications
- Cup volume
12
- Product type
Coffee maker
- Coffee maker features
Plate warmer
900 W
- Factory colour
Black
- Display
No
- Weight
1420 g
- Thermal jug
No
- Width
182 mm
- Height
325 mm
- Length
210 mm
- Timer
Yes
- Keep warm function
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2559450 Clatronic KA 3473 Coffee maker Black Cup volume=12 Plate warmer
User & Safety Instructions
User & Safety Instructions 2559450 Clatronic KA 3473 Coffee maker Black Cup volume=12 Plate warmer
User & Safety Instructions 2559450 Clatronic KA 3473 Coffee maker Black Cup volume=12 Plate warmer
Warranty Terms
Warranty Terms 2559450 Clatronic KA 3473 Coffee maker Black Cup volume=12 Plate warmer
Description
This text is machine translated.
Features
- For 12-14 cups of coffee (approx. 1.5 liters)Drip protectionFilter insert (removable)On/off switch with indicator lightHotplate with automatic switch-offWater level indicatorCable compartment
Scope of delivery
- Coffee machine
- User manual








