
Number
Highlights & Details
CLEANmaxx mini-washing machine foldable 40W white foldable
- Energy efficiency rating (calc) = n.rel.
- Load (washing) = 1 kg
Technical specifications
- Factory colour
White
- Product type
Washing machine
- Type
Free standing
- Capacity
1 kg
- Width
295 mm
- Depth
295 mm
n.rel.
36 W
- Height
300 mm
- Programmes
2
- Design type
Free standing
- Nominal capacity (cotton) (washing)
1 kg
- Disclaimer
Information on EEC label/in MDS is based on standard 40°C and 60°C cotton cycles. Both settings constitute the most energy-efficient and water-saving way to laundry cotton products that are somewhat dirty but not heavily soiled.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394114 CleanMaxx Mini-Waschmaschine faltbar Washing machine Free standing 1 kg
User & Safety Instructions 3394114 CleanMaxx Mini-Waschmaschine faltbar Washing machine Free standing 1 kg
Description
This is possible with the foldable mini-washing machine from CLEANmaxx. No more missing the opportunity to wash individual items of clothing by hand, such as on holiday. Simply add hot water, laundry and detergent and one of the 2 wash cycles (5 or 10 min.) start. Then remove the water with the practical drain hose, place the chidler and spin the laundry. The device turns off automatically when the selected program is completed.
The CLEANmaxx folding mini-washing machine holds 9 liters of water and can be filled with 0.5–1 kg of linen – either up to 2 t-shirts, 4 underwear, 6–8 pairs of socks or 1–2 trousers at the same time. Perfect for small apartments, journeys, hotels, camping tours, student halls & so on. With a cable length of 1.5 m, you can set up the CLEANmaxx folding mini-washing machine flexibly anywhere and it is safe thanks to suction cups on the floor.
This mini washing machine operates silently (depending on the washing cycle and program approx. 55 decibels) and is suitable for the silent operation e.g. in the hotel room or in the caravan, without disturbing while watching TV. Ideal for small items of clothing, such as lapping, baby clothes or pet textiles.
Finally an end to the tiresome hand washing in between and while traveling – the CLEANmaxx folding mini-washing machine with 2 washing programs & whiplash function!
This text is machine translated.
Scope of delivery
- Washing machine
- User manual.












