Thanks to the GARDENA cleaning system wash set with handle soft, it is possible to achieve optimum large-area and protective cleaning, such as greenhouses. Thorough surface cleaning in no time at all The brush and the stem with water guidance and the cleaning tab provide the ideal equipment for thorough outdoor cleaning. Greenhouses, winter gardens and other sensitive areas have a new shine thanks to this plaster set. A simple "click" is enough and the garden hose is connected with the shaft. The cleaning brush is attached to the end of the handle by means of a screw connection. The soap ring is placed in the mixing unit of the handle. More range while cleaning The GARDENA handle S extends the action radius while cleaning by a length of 90 cm. The handle simplifies in particular the cleaning of vertical surfaces, such as with greenhouses or garage doors. The handle is made of high-quality, stable aluminum and comes with a coating so that the surface does not feel cold even at low outside temperatures. Water quantity regulation for thorough cleanliness After connecting to the garden hose with only one hand the water supply at the handle of the stem can be continuously regulated and blocked. The shampoo rings are also inserted into the mixing unit directly at the stem. The shampoo is applied to the surface in an optimal dosage with the water. The admixture pot is transparent so that it is always clear how far the rings have already dissolved. Gentle cleaning without damage The most important feature of the soft handle brush is its softness. Thanks to specially developed soft bristles it enables a protective as well as thorough cleaning of sensitive surfaces. Thanks to the brush head which can be turned all around in 30°-steps, the Ideal can be adjusted to the surface to be cleaned. Equipped with a all-round soft plastic strip, it leaves no scratches. Reliable quality The cleaning set is manufactured in Germany and convinces by high-quality and durable material.
This text is machine translated.