
Highlights & Details
IPC-computer battery 49Wh for HP EliteBook
- Optimal fit
- High-quality and langelbig
- Powerful Samsung/LG-cells are installed
- This text is machine translated.
Technical specifications
- Energy 48 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP EliteBook 855 G2
HP EliteBook 850 G2
HP EliteBook 750 G1
HP EliteBook 840 G2
HP ZBook 15u G2
HP EliteBook 755 G2
HP Elitebook 850 G1
HP EliteBook 840 G1
HP EliteBook 740 G1
HP EliteBook 740 G2
Show more
- replaces original battery
716723-271
E7U24UT
- Capacity (mAh, Ah)
4300 mAh
- Technology
Li-ion
- Voltage
11.1 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
48 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533515 Clevo Laptop battery CM03XL REPLACE 11.1 V 4300 mAh HP
Description
High-quality and high-performance spare battery of IPC forHP notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.












