
Highlights & Details
IPC-computer battery 50Wh for HP 240 G6
- Optimal fit
- High-quality and langelbig
- Powerful Samsung/LG-cells are installed
- This text is machine translated.
Technical specifications
- Energy 50 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP 14g-bx000
HP 17g-br000
HP 14-bw000
HP 15-bs100
HP 14-bs000
HP 14-bs500
HP 14q-bu000
HP 17-bs500
HP 17-ak000
HP 15-bw000
Show more
- replaces original battery
919682-241
- Capacity (mAh, Ah)
3400 mAh
- Technology
Li-ion
- Voltage
14.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533519 Clevo Laptop battery JC04 3400mAh REPLACE 14.8 V 3400 mAh HP
Description
High-quality and high-performance spare battery of IPC forHP notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.












