
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Clicktronic Casual high-speed cable for HD and 3D TV, 0.5 m
Highlights & Details
- Pure copper conductor and 2-way shielding for clear signal quality
- High Speed HDMI™ for 3D and Ultra HD up to 4K@50/60 Hz (2160p)
- Integrated Ethernet channel saves additional network or audio cables
- 24 carat gold plated contacts for minimum transfer resistances
- 10 years manufacturer warranty
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Connection cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
0.5 m
- Factory colour
Grey
- Cable features
Audio Return Channel
gold plated connectors
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Type A
HDMI plug
- Type B
HDMI plug
- Halogen-free
No
- No. of A connectors
1 x
- No. of B connections
1 x
- Signal flow direction
Bidirectional (bi)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1171835 clicktronic HDMI Connection cable HDMI-A plug 0.5 m Grey 70300 Audio Return Channel, gold plated connectors, 4K UHD HDMI
Description
Enjoy movies and games with high clarity, high resolution and dazzling quality, even in 3D. What does this cable do to an audio video signal? Nothing. It is, however, precisely this feature which proves its quality. Thanks to pure materials, precise processing, and modern technology, it combines your TV with other devices and the Internet. Just as befits a sophisticated system! Therefore, you can be sure that you get the experience exactly as it was meant to be.
Features
- Inner conductor material: OFC (Oxygen free copper) for clear signal quality and high flexibility
- Number of shieldings: 2 x
- Triple-coated PVC / ABS plug
- 24 carat gold plated contacts for minimum transfer resistances
Hints
HDMI® is a registered trademark of HDMI Licensing L.L.C.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





