
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Installation jack coupling, 6.35 mm
- 6.35 mm audio jack
- Socket, horizontal mount
Our service for you
Technical specifications
- Type
Outer thread
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Black
- Connection
Print
- Number of pins
3
- Contact material
Gold plated
- Manufacturer part #
FCR50051
- Type
FCR50051
- Mating cycles
10000
- Audio channels
Stereo
- Content
1 pc(s)
- Nominal voltage
2000 V DC
- Nominal current
5 A
- Switch contact
OO
- Temperature range
-10 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1503317 Cliff FCR50051 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1503317 Cliff FCR50051 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
Description
Switch contact types:
O = opener
N = not switchable










