
Number
Highlights & Details
Safety socket for circuit boards
- 24 A Green
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, right angle
- Pin Ø
4 mm
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Soldering
- Factory colour
Green
- Insulation type
Insulated
- Manufacturer part #
FCR7350G
- Type
FCR7350G
- Dim
(Ø) 4 mm
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Gold plated
- Nominal voltage
1000 V
- (Ø)
4 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 419668 Cliff FCR7350G Safety jack socket Socket, right angle Pin diameter: 4 mm Green 1 pc(s) Piece
Datasheet 419668 Cliff FCR7350G Safety jack socket Socket, right angle Pin diameter: 4 mm Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 419668 Cliff FCR7350G Safety jack socket Socket, right angle Pin diameter: 4 mm Green 1 pc(s) Piece





