This USB microphone by Delock can be used for high-quality voice and song transmissions.
With clip for mounting
The clip can be used to easily attach the cable to a tie or collar.
Optimum images
The microphone has a circular directional characteristic (Omni-directional) and thus captures the sound Ideal. High performance, low inherent noise and precise playback also optimally captures finest tones.
High sampling rate
Conventional USB microphones operate with 16 bit and 44 kHz. This Delock microphone offers a sampling rate of 24 bit and 192 kHz, making recording possible in hi-fi studio quality.
High-Res audio headphone output
The microphone has a 3.5 mm jack socket for connecting, for example, headphones or speakers. The audio output provides a bit depth of 32 bits at a sampling rate of 192 kHz.
Plug & Play
Thanks to USB Plug & Play, the microphone is immediately ready to use and no driver installation is necessary. The microphone works with all the common operating systems, such as Windows, Mac OS, Chrome OS and Linux.
This text is machine translated.