
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Highlights & Details
club3D CAC-1080 DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 mm
- DisplayPort™ 1.4 receiver, up to 5.4 Gbps Linkrate, HBR2/HBR/RBR
- DisplayPort™ to HDMI™ stereoscopic 3D transport
- Maximum audio sampling rate of 192 kHz x 8 channel or 768 kHz x 2 channel
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
0 mm
- Factory colour
Black
- Video resolution
4096 x 2160 Pixel
- Shielding
Partial shielding
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable specs
HDMI 2.0b
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1997867 club3D CAC-1080 DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 mm
User & Safety Instructions
User & Safety Instructions 1997867 club3D CAC-1080 DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 mm
Description
The Club 3D CAC-1080 is a DisplayPort™ 1.4 to HDMI™ 2.0b active signal converter. It supports HDR video quality for the playback of Deep Color media content. The DisplayPort™ receiver supports up to 5.4 Gbps per track over 4 tracks. The HDMI™ output is fully compatible with the HDMI™ specification version 2.0b. The CAC-1080 is backward compatible with previous DisplayPort™ and HDMI™ versions, but this can affect functionality and/or supported features such as HDR.
Resolution support
The CAC-1080 supports UHD resolutions up to 4096 x 2160p at 60Hz.
Color formats
It supports RGB / YCbCr video formats with a color depth of 16 BPC (or 48 bits per pixel) as long as it fits in the DisplayPort™ and HDMI™ tape bandwidth. The CAC-1080 also supports pixel encoding of RGB or YCbCr4:4:4 in YCbCr 4:2:0 and YCbCr 4:2:0 pass-through functions. In addition, HDR with Deep Color up to 12 bpc with 4K 60Hz is supported by the conversion of RGB /YCbCr 4:4:4 via DisplayPort™ Link to YCbCr 4:2:0 at HDMI™ output with a horizontal extension to CEA timings.
Note: For HDR to work, the source system must support DisplayPort™ 1.4 and the screen must support HDR and/or HDMI™ 2.0 a or b.
This text is machine translated.
Resolution support
The CAC-1080 supports UHD resolutions up to 4096 x 2160p at 60Hz.
Color formats
It supports RGB / YCbCr video formats with a color depth of 16 BPC (or 48 bits per pixel) as long as it fits in the DisplayPort™ and HDMI™ tape bandwidth. The CAC-1080 also supports pixel encoding of RGB or YCbCr4:4:4 in YCbCr 4:2:0 and YCbCr 4:2:0 pass-through functions. In addition, HDR with Deep Color up to 12 bpc with 4K 60Hz is supported by the conversion of RGB /YCbCr 4:4:4 via DisplayPort™ Link to YCbCr 4:2:0 at HDMI™ output with a horizontal extension to CEA timings.
Note: For HDR to work, the source system must support DisplayPort™ 1.4 and the screen must support HDR and/or HDMI™ 2.0 a or b.
This text is machine translated.
Hints
Note: For HDR to work, the source system must support DisplayPort™ 1.4 and the screen must support HDR and / or HDMI™ 2.0 a or b.
System requirements
- Windows 10, Apple OS X.





![club3D CAC-1080 DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997867PI00/image.jpg?x=100&y=100)
![club3D CAC-2003 DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] White 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997856PI00/image.jpg?x=100&y=100)
![club3D CAC-2070 DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997859PI04/image.jpg?x=100&y=100)
![club3D CAC-2170 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997862PI00/image.jpg?x=100&y=100)
![club3D CAC-2330 HDMI Adapter [1x HDMI plug - 1x DisplayPort socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997866PI00/image.jpg?x=100&y=100)
![club3D CAC-1180 DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997868PI00/image.jpg?x=100&y=100)
![club3D CSV-6200 DisplayPort Adapter [1x DisplayPort plug, USB 3.2 1st Gen port Micro B (USB 3.0) - 2x DisplayPort socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997872PI00/image.jpg?x=100&y=100)
![club3D CSV-6400 DisplayPort Adapter [1x DisplayPort plug - 4x DisplayPort socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997874PI00/image.jpg?x=100&y=100)
![club3D CAC-2504 USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001997875PI00/image.jpg?x=100&y=100)