
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Only 5 Piece(s) available
Club3D USB 3.2 Gen1 type C to RJ45 2.5Gb
Highlights & Details
- • supports USB 3.2 Gen 1 Type C port and 2.5 Gbps RJ45 output
- • supports 10 M / 100 M / 1 G / 2.5 G bandwidth
- • supports twisted-pair crossover detection and auto-correction
- • USB bus power supply (no external power supply required)
- • supports USB 3.2 Gen1, USB 2.0 and USB 1.1 (if lower USB versions are used, the Ethernet speed will be affected)
- • supports WOL (Wake-On-LAN) full duplex flow (10 M / 100 M / 1 G / 2.5 G Rate) auto negotiation
- • supports Windows 8 / Windows 10 / Mac OSX 10.6 to 10.13 Note: Driver software installation is required
- • Power consumption 4.75 V ~ 5.25 V
- • Normal operating power: 80 mA 10 M 130 mA 100 M 300 mA 1 G 460 mA 2.5 G.
Technical specifications
- Product type
Network adapter
- Interfaces
USB C® (USB 2.0)
USB C® (USB 3.2 1st gen)
RJ45
- No. of Gigabit LANs
1 x
- No. of LAN ports
1 x
- Transfer rate
2.5 GBit/s
- No. of USB 3.0 ports
1 x
- LAN transfer rate
2500 MBit/s
- Version
Adapter
- Factory colour
Multicolour
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2102055 club3D CAC-1520 Network adapter 2.5 GBit/s USB C® (USB 2.0), USB C® (USB 3.2 1st gen), RJ45
User & Safety Instructions
User & Safety Instructions 2102055 club3D CAC-1520 Network adapter 2.5 GBit/s USB C® (USB 2.0), USB C® (USB 3.2 1st gen), RJ45
Description
The Club 3D USB 3.2 Gen1 type C to RJ45 2.5Gbps Ethernet adapter enables a fast Ethernet network connection for desktops, notebooks or Ultrabooks with a standard USB 3.1 Gen 1 type C port.
This adapter is the best solution for the latest products that are delivered without onboard Ethernet port.
It is the perfect accessory for your journeys and is also supplied with power via USB, so that you do not need an external power supply.
This text is machine translated.
This adapter is the best solution for the latest products that are delivered without onboard Ethernet port.
It is the perfect accessory for your journeys and is also supplied with power via USB, so that you do not need an external power supply.
This text is machine translated.
Scope of delivery
- Including installation CD
Hints
Installation of the driver software is required
System requirements
- Windows and Mac OSX 10.6 to 10.14
Installation of the driver software is required





