
Highlights & Details
club3D CAC-1913EU USB charger
- Cable length 1 m contact
- Rapid overcurrent, over voltage, overheating, overload protection, short circuit
- 240 V 60 Hz 65 W Maximum output voltage 20 V
Technical specifications
- Supported mobile operating systems: Android, Android 7.0 2 9.0 CE 11.0 13 8.3 9.0 9.3, Android 4.3 5.1 7.1 8.0 7.0 11.4 13.4 8.4 9.1, Android 4.4 6.0 7.1 8.1 10.0 12 14 8.8 9.2, Android 5.0, Android 1, Android 4.2, Android 2, Android 3.1, Android 4.2, Android 4.2, Android 4.1, Android 3.2, Android 4.0, Android 3.0, Android 2.2, Android 2.3, Android 2.1, iOS 11.0, iOS 12.0, iOS 2.0, iOS 1.6, iOS 10, iOS 10.0, iOS
- Compatibility: Smartphones, laptops, wearables
- Samsung, Apple, HUAWEI, Xiaomi, Motorola HP, Lenovo, Acer, Dell, Asus MSI
- Package content: CAC-1913 travel charger PPS 65 W GAN technology, triple port (2x USB type C + USB type A) Power delivery(PD) 3.0 support
- 1x RED (Power ONLY) USB Type-C cable (1 m / 3.28 ft) for connecting to host
- Sustainability Compliance: Yes
- Product type
USB charger
65 W
- Inputs
Europlug
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Type
CAC-1913EU
- Suitable for
Smartphone
Tablet
- Dim
(W x H x D) 84 x 39 x 36 mm
- Height
39 mm
- Width
84 mm
- Weight
120 g
- Cable length
1 m
- Factory colour
Black
- Charging method
Power Delivery 3.0
Power Delivery
- Depth
36 mm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Wireless charging
No
- UKCA
yes
- Number of outputs
3 Ausgänge
- Lightning connector
no
- Wireless charging
no
- AC adapter included
yes
- Port 1 output current
3.25 A
- Port 2 output current
3.25 A
- Quantity per pack
1 Stück(e)
- Output current (12V)
2.5 A
- Output current (9V)
3 A
- Output current (5V)
4.5 A
- Illuminated USB port
no
- Minimum output voltage
4.5 V
- Maximum output voltage
20 V
- Port 3 output current
5 A
- Eco-friendly
yes
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
2
- Anti-slip mat
no
- Power consumption (no load)
0.3 W
- USB Power Delivery up to
65 W
- Manual
no
- Port 1 output power
30 W
- Port 2 output power
30 W
- Gallium nitride (GaN) transistors
yes
- Port 3 output power
30 W
- Programmable power supply (PPS)
yes
- Rack mounting
no
- Maximum power
65 W
- Fast charging
yes
- On/off switch
no
- UV sanitizer
no
- Package weight
204 g
- Plug and Play
yes
- AC adapter output current
20 A
- AC adapter power
65 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361823 club3D CAC-1913EU USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery 3.0, Power Delivery Black
Description
The programmable Power supply (PPS) 65 W wall charger fits a wide range of PD devices, from smartphones to laptops, one for all, WAS makes charging easy. This broad-compatible charger will be your practical companion on your business trip or on holiday.
The Power charger is light, without compromising on quality and safety. With the Power delivery (PD) charging technology this versatile charger offers you charging functions via a dual USB-type C and USB-type A interface, so that you can charge any connected mobile phone / tablet / notebook. Moreover, it requires only an available USB type C connection on your dock/laptop/tablet/mobile phone, in order to charge via the USB type C cable included in the delivery.
Charging:
With the PD 3.0 charging technology and the charging function via the USB Type-C interface, the club3D Power charger offers versatile and unique functions. It charges your devices with up to 65 watts. Built-in protection features protect your equipment from excessive voltage, current, overcharge and overheating
This text is machine translated.
Features
- Internal chip permits input voltage of 100-240VAC 50/60Hz 2A Max
- (Standby input 0.3W)
- GAN-Technology
- Programmable power supply (PPS)
- Compact size and excellent performance
- 65 watt total power output
- Included in the delivery:
- CAC-1913 travel charger PPS 65 watt GAN technology, triple port (2x USB type C + USB type A) Power delivery (PD) 3.0 support – power supply (specify at order)
- 1x RED (Power ONLY) USB Type-C cable (1 m / 3.28 ft) for connecting to host
- Charging compatibility: Mobile phone, laptop, smartphone, universal
- Charging type: Indoors
- Energy source: AC
- Black
Scope of delivery
- CAC-1913 travel charger
- 1x RED (Power ONLY) USB Type-C cable 1 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















