
Number
Club 3D USB 3.0 Dual Display 4K 60 Hz Docking Station
Highlights & Details
- Connection A (or inputs): Portable Universal USB 3.0 Dual Display 4K 60 Hz Docking Station
- Completely USB C compatible with USB C cable included in the delivery
- Display Link™ DL -6950 chip inside
- Supports two external monitors via display port™
- 6x USB 3.0 downstream ports (BC 1.2 fast charging x1)
- Supports Gigabit Ethernet (10 / 100 / 1000 Mbps)
- Audio: 2 x 3.5 mm socket for headphones and microphone
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort socket
USB 3.2 1st Gen port A (USB 3.0)
RJ45 socket
Jack socket 3.5 mm
- Interfaces
USB
- Suitable for
Notebook
- Supported monitors
2
- Cable length
0 cm
- Factory colour
Multicolour
- Weight
0
- Compatible with
MacBook
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Pro 15"
- Compatible with (brand)
Universal
- Compatible with
Elitebook
IdeaPad
Latitude
Lenovo Thinkpad
Thinkpad
Ultrabook
TravelMate
Yoga
ZBook
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1613514 club3D CSV-1460 USB-C® docking station Compatible with (brand): Universal Elitebook, IdeaPad, Latitude, Lenovo Thinkpad,
User & Safety Instructions
User & Safety Instructions 1613514 club3D CSV-1460 USB-C® docking station Compatible with (brand): Universal Elitebook, IdeaPad, Latitude, Lenovo Thinkpad,
Description
It is fully compatible with USB-C and a C-USB cable is included in the delivery.
With the CSV-1460 can use two screens with 3840 x 2160 UHD at 60 Hz Resolution to almost any existing notebook or tablet and the whole only a single USB 3.0 port! Equipped with the advanced display link™ DL -6950 chip, you can even make a monitor with a resolution of 5 K with 60 Hz!
The Sense Vision USB 3.0 docking station dual display has a practical design and a removable table stand, so that it is possible the docking station horizontally or vertically on your table. The product helps every power user in a (semi) professional environment to increase productivity.
Dual Mode display port™:
The Sense Vision USB 3.0 Dual Display 4K 60 Hz Docking station has 2 DisplayPort™ ++ outputs, or in other words, displayport™ 1.2 Dual Mode. This means that for the conversion of video signals to DVI or HDMI™ passive cables or adapters have to be used.
This text is machine translated.
Features
- Supports two external monitors via display port™
- Maximum supported resolution up to 5120 x 2880: for single-Screen Setup: @ 60 Hz
- For Dual-Screen Setup: 2x 3840 x 2160 @ 60 Hz.
Scope of delivery
- USB 3.0 Dual Display 4K 60 Hz Docking Station
- Mains unit 20V/2.25A
- USB 3.0 cable (USB type A on B, 1 meter).
- Quick installation guide:
Hints
System requirements
- Microsoft Windows 8.1/10, MAC OS Sierra.








