
club3D DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Silver CAC-1082 DisplayPort cable
Club 3D DisplayPort 1.4 cable to HDMI 2.0b HDR 4K60Hz active adapter 2Meter
Highlights & Details
- DisplayPort™ 1.4 receiver, up to 5.4 Gbps Linkrate, HBR2/HBR/RBR
- Up to 600MHz dual pixel path and 16bpc
- DisplayPort™ to HDMI™ stereoscopic 3D transport
- High Dasynamic Range supports both static and dynamic HDR.CEC support - "snooping, tunneling"
Technical specifications
- HDR function
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Adapter cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.4
- HDMI version
HDMI 2.0b
- Connector version
angled on one side
straight
- Resolutions (max.)
HDR 4K @ 60 Hz
- Video resolution
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Silver
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28AWG
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1969796 club3D DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Silver CAC-1082 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1969796 club3D DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Silver CAC-1082 DisplayPort cable
Description
This text is machine translated.
Features
- HDR function, HDMI 2.0b
Hints
System requirements
- All
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








