
Number
Club 3D DVI on HDMI cable St./B. 2Meter bi-directional
Highlights & Details
- Complies with HMDI™ 1.4 specifications
- Compliant with DVI-D D dual link specifications
- Supports resolutions up to UHD / 3840 x 2160 @ 30Hz
- Fully bi-directional
- External power supply is not necessary
- Plug & Play
Technical specifications
- Product type
DVI cable
- Connection type
DVI
HDMI
- Version
Adapter cable
- Connection type
DVI 24+1-pin to HDMI-A
- Connections
DVI-D 24+1-pin plug
HDMI-A socket
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Partial shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1997870 club3D DVI / HDMI Adapter cable DVI-D 24+1-pin plug, HDMI-A socket 2.00 m Black CAC-1211 DVI cable
User & Safety Instructions
User & Safety Instructions 1997870 club3D DVI / HDMI Adapter cable DVI-D 24+1-pin plug, HDMI-A socket 2.00 m Black CAC-1211 DVI cable
Description
The CAC-1211 cable is the simplest solution for connecting your HDMI™ monitor, projector or TV with the DVI output of your PC / notebook or your DVI monitor, projector or TV with the HDMI™ output of your PC / notebook or your game console.
The CAC-1211 uses premium components and gold-plated contacts to ensure that the highest performance and ease of use contribute to an excellent user experience with resolutions up to UHD / 3840 x 2160 @ 30Hz.
This text is machine translated.
System requirements
- All
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





