Ultra High Speed HDMI™ certified AOC cable 4K120Hz/8K60Hz unidirectional St./St. 10 metres
The certified, active optical Ultra High Speed HDMI™ Cable (AOC) Club 3D CAC-1376 enables you to connect your preferred display over a distance of 10 meters.
The extended bandwidth of Ultra High Speed HDMI™ 2.1 is 48 Gbps. The increase in the maximum bandwidth compared to previous versions is achieved by increasing the bit rate of the data channels (from 6Gbps to 12Gbps) and the number of channels (from 3 to 4). This enables resolutions of up to 4K with 120Hz or 8K60Hz!
New in the specification is Display Stream Compression (DSC) 1.2 , which is used for video formats higher than 8K with 4:2:0:00.
Improved update rate:
- Variable Refresh Rate (VRR) reduces or eliminates lag, stutter and frame tearing for smoother motion in games.
- Quick Media Switching (QMS) for movies and videos eliminates the delay that can lead to blank screens before content is displayed.
- Quick Frame Transport (QFT) reduces latency.
Ultra High Speed HDMI™ 2.1 also supports static and dynamic HDR10 metadata.
This text is machine translated.