Ultra High Speed HDMI 4K120Hz, 8K60Hz cable 48Gbps pcs./pcs 4 mutter 26AWG
The Club 3D CAC-1374 Ultra High Speed HDMI™2.1 cable has been produced for the highest demands in video and audio signals.
HDMI™2.1 Increased bandwidth up to 48Gbps.
The increase in the maximum bandwidth compared to previous versions was achieved by increasing the bit rate of the data channels (from 6Gbps to 12Gbps) and the number of channels (from 3 to 4). This enables resolutions of up to 4K120Hz, 8K60Hz! A new feature in the specification is Display Stream Compression (DSC) 1.2 , which is used for video formats higher than 8K with 4:2:0:00.
Extended frame rate Features:
- Variable Refresh Rate (VRR) reduces or eliminates lag, stutter and frame tearing for smoother movements in games
- Quick Media Switching (QMS) for movies and video, eliminates the delay that can lead to blank screens before the content is displayed
- Quick Frame Transport (QFT) reduces latency.
- HDMI™2.1 also supports static and dynamic HDR metadata.
All HDMI™2.1 features are fully supported by this Club 3D CAC-1374 cable. It is the ideal solution for the ultimate, future-proof HDMI™2.1 experience.
This text is machine translated.