Ultra High Speed HDMI™ 4K120Hz, 8K60Hz Certified cable 48Gbps St/St 5m
The Club 3D CAC-1375 Ultra High Speed HDMI™2.1 certified cable is designed to handle the highest quality video and audio signals
HDMI™2.1 Increased bandwidth to 48Gbps.
The increase in the maximum bandwidth compared to previous versions is achieved by increasing both the bit rate of the data channels (from 6Gbps to 12Gbps) and the number of channels (from 3 to 4). This enables the support of resolutions of up to 4K at 120Hz or 8K at 60Hz! New in this specification is the Display Stream Compression (DSC) 1.2, which is used for video formats higher than 8K with 4:2:0:00.
Improved functions for the refresh rate:
- Variable frame rate (VRR) reduces or eliminates delays, stuttering and frame tearing for smoother movements in games
- Quick Media Switching (QMS) for movies and videos eliminates the delay that can lead to blank screens before content is displayed
- Quick Frame Transport (QFT) reduces latency.
- HDMI™2.1 also supports static and dynamic HDR metadata
All HDMI™2.1 features are fully supported with this Club 3D CAC-1375 cable. It is the ideal solution for the ultimate future-proof HDMI™2.1 experience.
This text is machine translated.