
Number
Club 3D Premium High Speed HDMI 2.0 UHD 4K 60Hz cable 5 meter
Highlights & Details
- • HDMI compliant™ with Ethernet specification version 2.0
- • braided cable with professional quality and metal connector head
- • Gold-plated connectors for maximum conductivity
- • supports resolutions up to 4096x2160p @ 60Hz and HDR
- • supports 3D resolutions up to 1080p Full HD @ 120Hz
- • Data throughput of 18Gbps, three lanes, 6Gbps per lane
- • supports up to 32 audio channels for the entire audio experience
- • supports up to 1536 kHz audio sample frequency for the highest audio quality
- • fully bi-directional
Technical specifications
- HDR function
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
4096 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
4K UHD
Flame-retardant
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
26
- Shielding
Partial shielding
- Weight
0.425
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1997863 club3D HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black CAC-2312 4K UHD, Flame-retardant HDMI cable
User & Safety Instructions
User & Safety Instructions 1997863 club3D HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black CAC-2312 4K UHD, Flame-retardant HDMI cable
Conformity certificate
Conformity certificate 1997863 club3D HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black CAC-2312 4K UHD, Flame-retardant HDMI cable
Description
It has a dedicated data channel in the HDMI™ Link, which enables high-speed networks with up to 100 Mbit/s. It is the ideal solution for the ultimate future-proof HDMI™ 4K UHD gaming and viewing experience.
This text is machine translated.
Hints
System requirements
- All
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












